
TNPW0603200RBYEA | |
|---|---|
DigiKey Part Number | 541-TNPW0603200RBYEATR-ND - Tape & Reel (TR) 541-TNPW0603200RBYEACT-ND - Cut Tape (CT) 541-TNPW0603200RBYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603200RBYEA |
Description | RES 200 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603200RBYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603200RBYEN | Vishay Dale | 2,706 | 541-TNPW0603200RBYENCT-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.68100 | $6.81 |
| 25 | $0.63240 | $15.81 |
| 50 | $0.59760 | $29.88 |
| 100 | $0.56520 | $56.52 |
| 250 | $0.52644 | $131.61 |
| 500 | $0.50020 | $250.10 |
| 1,000 | $0.47658 | $476.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43115 | $2,155.75 |
| 10,000 | $0.41526 | $4,152.60 |
| 15,000 | $0.40687 | $6,103.05 |
| 25,000 | $0.39721 | $9,930.25 |
| 35,000 | $0.39135 | $13,697.25 |
| Unit Price without GST: | $0.82000 |
|---|---|
| Unit Price with GST: | $0.90200 |

