IMC1812RQ1R0K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 1,260
Unit Price: $0.80000
Datasheet

Similar


Würth Elektronik
In Stock: 940
Unit Price: $1.18000
Datasheet

Similar


Bourns Inc.
In Stock: 2,378
Unit Price: $0.44000
Datasheet

Similar


Bourns Inc.
In Stock: 16,721
Unit Price: $0.43000
Datasheet
1 µH Unshielded Drum Core, Wirewound Inductor 450 mA 500mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1812RQ1R0K

DigiKey Part Number
IMC1812RQ1R0K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1812RQ1R0K
Description
FIXED IND 1UH 450MA 500 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 450 mA 500mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.31934$2,638.68
Manufacturers Standard Package
Unit Price without GST:$1.31934
Unit Price with GST:$1.45127