


IMC1210ER1R2K | |
|---|---|
DigiKey Part Number | 541-IMC1210ER1R2KTR-ND - Tape & Reel (TR) 541-IMC1210ER1R2KCT-ND - Cut Tape (CT) 541-IMC1210ER1R2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER1R2K |
Description | FIXED IND 1.2UH 390MA 750 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 390 mA 750mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER1R2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.82600 | $8.26 |
| 100 | $0.67900 | $67.90 |
| 1,000 | $0.55853 | $558.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.89149 | $1,782.98 |
| 4,000 | $0.84078 | $3,363.12 |
| 6,000 | $0.81251 | $4,875.06 |
| 10,000 | $0.79193 | $7,919.30 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.10000 |

