
IMC0805ERR22J01 | |
|---|---|
DigiKey Part Number | 541-IMC0805ERR22J01TR-ND - Tape & Reel (TR) 541-IMC0805ERR22J01CT-ND - Cut Tape (CT) 541-IMC0805ERR22J01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC0805ERR22J01 |
Description | FIXED IND 220NH 400MA 1 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 860MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26800 | $2.68 |
| 100 | $0.22010 | $22.01 |
| 1,000 | $0.18105 | $181.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16743 | $334.86 |
| 4,000 | $0.15787 | $631.48 |
| 6,000 | $0.15253 | $915.18 |
| 10,000 | $0.14608 | $1,460.80 |
| 14,000 | $0.14197 | $1,987.58 |
| 20,000 | $0.13776 | $2,755.20 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

