IMC0805ERR22J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 1,084
Unit Price: $0.32000
Datasheet

Similar


Bourns Inc.
In Stock: 25,689
Unit Price: $0.19000
Datasheet
220 nH Unshielded Wirewound Inductor 170 mA 1.41Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0805ERR22J

DigiKey Part Number
IMC0805ERR22J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0805ERR22J
Description
FIXED IND 220NH 170MA 1.41 OHM
Customer Reference
Detailed Description
220 nH Unshielded Wirewound Inductor 170 mA 1.41Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.41Ohm Max
Q @ Freq
10 @ 25.2MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.061" (1.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes