22 µH Shielded Molded Inductor 5 A 66mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZER220M11

DigiKey Part Number
541-1307-2-ND - Tape & Reel (TR)
541-1307-1-ND - Cut Tape (CT)
541-1307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZER220M11
Description
FIXED IND 22UH 5A 66 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 5 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZER220M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
66mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4040
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.76000$1.76
10$1.45000$14.50
100$1.19230$119.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.02008$510.04
1,000$0.96191$961.91
1,500$0.92945$1,394.17
2,500$0.89018$2,225.45
3,500$0.86523$3,028.31
5,000$0.83958$4,197.90
Manufacturers Standard Package
Unit Price without GST:$1.76000
Unit Price with GST:$1.93600