ERC558K4500FKEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.73470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.76644
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.08173
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.86490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.17382
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: $10.50000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.64450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.23817
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.42504
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.05422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 649
Unit Price: $0.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.64450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.20852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.34356
Datasheet
8.45 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC558K4500FKEK500

DigiKey Part Number
541-ERC558K4500FKEK500-ND
Manufacturer
Manufacturer Product Number
ERC558K4500FKEK500
Description
RES 8.45K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$2.17382$2,173.82
Unit Price without GST:$2.17382
Unit Price with GST:$2.39120