RN55D8451FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.48330
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.64450
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.83474
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.31336
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.58776
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.64450
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.57984
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.95654
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.81980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.48330
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.64450
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.77883
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.56520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: $10.50000
Datasheet
8.45 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D8451FR36

DigiKey Part Number
RN55D8451FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55D8451FR36
Description
RES 8.45K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D8451FR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20852$1,042.60
Manufacturers Standard Package
Unit Price without GST:$0.20852
Unit Price with GST:$0.22937