ERC5586R600FKEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.75564
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.06649
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.81050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.14320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.84130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.06230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.25337
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.44727
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.11064
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.06230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.22002
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.36243
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.11064
Datasheet
86.6 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5586R600FKEK500

DigiKey Part Number
541-ERC5586R600FKEK500-ND
Manufacturer
Manufacturer Product Number
ERC5586R600FKEK500
Description
RES 86.6 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
86.6 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$2.14320$2,143.20
Unit Price without GST:$2.14320
Unit Price with GST:$2.35752