RN55D86R6FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.84130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.06230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.72558
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.84130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.06230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.00460
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.84130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.06230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.82110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.64790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.84130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.06230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.25337
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.44727
Datasheet
86.6 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D86R6FBSL

DigiKey Part Number
RN55D86R6FBSL-ND
Manufacturer
Manufacturer Product Number
RN55D86R6FBSL
Description
RES 86.6 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
86.6 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D86R6FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$8.06230$806.23
Manufacturers Standard Package
Unit Price without GST:$8.06230
Unit Price with GST:$8.86853