VDRS10P385BSE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 22,934
Unit Price: $0.47000
Datasheet

Similar


Panasonic Industry
In Stock: 8,477
Unit Price: $1.09000
Datasheet

Similar


Bourns Inc.
In Stock: 18,457
Unit Price: $0.49000
Datasheet

Similar


Bourns Inc.
In Stock: 3,456
Unit Price: $0.53000
Datasheet
620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS10P385BSE

DigiKey Part Number
BC1436-ND
Manufacturer
Manufacturer Product Number
VDRS10P385BSE
Description
VARISTOR 620V 2.5KA DISC 12.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
2.5 kA
Energy
67J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 12.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.53900$5.39
25$0.48200$12.05
100$0.41930$41.93
250$0.38916$97.29
500$0.37104$185.52
1,000$0.35610$356.10
2,500$0.34034$850.85
5,000$0.33084$1,654.20
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.84700