620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D621KTR

DigiKey Part Number
118-MOV-10D621KTR-ND - Tape & Reel (TR)
118-MOV-10D621KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-10D621KTR
Description
VARISTOR 620V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D621KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
2.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
160 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,456
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.35000$3.50
25$0.31120$7.78
100$0.26790$26.79
250$0.24732$61.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.23490$117.45
1,000$0.22465$224.65
1,500$0.21952$329.28
2,500$0.21384$534.60
3,500$0.21052$736.82
5,000$0.20732$1,036.60
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.55000