Parametric Equivalent

MAL210619682E3 | |
|---|---|
DigiKey Part Number | MAL210619682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210619682E3 |
Description | CAP ALUM 6800UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 100Hz | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.1 A @ 100 Hz | |
Impedance | 9 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.402" (111.80mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $70.65033 | $10,597.55 |
| Unit Price without GST: | $70.65033 |
|---|---|
| Unit Price with GST: | $77.71536 |


