
MAL210616682E3 | |
|---|---|
DigiKey Part Number | 56-MAL210616682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210616682E3 |
Description | CAP ALUM 6800UF 25V SCREW CHAS M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 55mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100Hz | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.3 A @ 100 Hz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.744" (69.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.48000 | $51.48 |
| 10 | $39.59000 | $395.90 |
| 50 | $34.69880 | $1,734.94 |
| 100 | $33.16180 | $3,316.18 |
| Unit Price without GST: | $51.48000 |
|---|---|
| Unit Price with GST: | $56.62800 |

