
VI-MU1-EQ | |
|---|---|
DigiKey Part Number | VI-MU1-EQ-ND |
Manufacturer | |
Manufacturer Product Number | VI-MU1-EQ |
Description | AC/DC CONVERTER 12V 400W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 88% |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Active | Features Adjustable Output, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.25" L x 4.90" W x 1.37" H (234.8mm x 124.5mm x 34.8mm) |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Approval Agency CE, cTUVus, cURus, TUV, UL |
Voltage - Output 1 12V | Standard Number 60950-1 |
Current - Output 1 33.333 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,553.26000 | $2,553.26 |
| Unit Price without GST: | $2,553.26000 |
|---|---|
| Unit Price with GST: | $2,808.58600 |

