Vicor Corporation AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $1,484.96000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 8.33 A | - | - | - | 400W | ITE (Commercial) | 4.242 kV | 92% | -40°C ~ 100°C | External Rectification Required, PFC, Universal Input | Chassis Mount | 4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus | - | |||
4 In Stock | 1 : $1,540.21000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.67 A | - | - | - | 400W | ITE (Commercial) | 2.121 kV | 91.3% | -20°C ~ 100°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.35" L x 1.40" W x 0.37" H (110.5mm x 35.6mm x 9.4mm) | CE, cURus, cTUVus | 60950-1 | |||
3 In Stock | 1 : $2,758.89000 Bulk | Bulk | Active | Enclosed | 2 | 90 ~ 132 VAC, 180 ~ 264 VAC | 5V | 12V | - | - | - | - | 23.529 A | 23.529 A | - | - | 400W | ITE (Commercial) | 4.242 kV | 90% | 0°C ~ 85°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.25" L x 4.90" W x 1.37" H (234.8mm x 124.5mm x 34.8mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 | |||
11 In Stock | 1 : $418.75000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 200 ~ 375V | - | - | - | - | - | 2 A | - | - | - | 750W | ITE (Commercial) | 1.5 kV | 98% | -40°C ~ 100°C | Adjustable Output, PFC | Chassis Mount | 2.28" L x 1.45" W x 0.43" H (57.9mm x 36.8mm x 10.9mm) | CE, cTUVus, cURus | 60950-1 | |||
5 In Stock | 1 : $1,484.96000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 8.33 A | - | - | - | 400W | ITE (Commercial) | 4.242 kV | 92% | -20°C ~ 100°C | External Rectification Required, PFC, Universal Input | Chassis Mount | 4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus | - | |||
13 In Stock | 1 : $1,499.59000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 16.67 A | - | - | - | 400W | ITE (Commercial) | 4.242 kV | 90% | -40°C ~ 100°C | External Rectification Required, PFC, Universal Input | Chassis Mount | 4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus | - | |||
5 In Stock | 1 : $1,822.08000 Bulk | Bulk | Active | Enclosed | 2 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | 24V | - | - | - | - | 1.042 A | 1.042 A | - | - | 1120W | ITE (Commercial) | 4.242 kV | 88% | 0°C ~ 85°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 9.25" L x 4.90" W x 1.37" H (234.8mm x 124.5mm x 34.8mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 | |||
4 In Stock | 1 : $1,823.45000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | - | - | - | - | - | 8.33 A | - | - | - | 100W | ITE (Commercial) | 4.242 kV | 88% | 0°C ~ 85°C | Adjustable Output, Remote Sense | Chassis Mount | 9.25" L x 2.50" W x 1.37" H (234.8mm x 63.5mm x 34.8mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 | |||
2 In Stock | 1 : $1,829.18233 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | - | - | - | - | - | 16.667 A | - | - | - | 200W | ITE (Commercial) | 4.242 kV | 88% | 0°C ~ 85°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.25" L x 4.90" W x 1.37" H (234.8mm x 124.5mm x 34.8mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 | |||
2 In Stock | 1 : $1,856.35000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 8.333 A | - | - | - | 200W | ITE (Commercial) | 4.242 kV | 90% | 0°C ~ 85°C | Adjustable Output, Heat Sink, Remote Sense | Chassis Mount | 9.25" L x 2.50" W x 1.37" H (235.0mm x 64.5mm x 34.9mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 | |||
4 In Stock | 1 : $2,012.23000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | - | - | - | 150W | ITE (Commercial) | 4.242 kV | 90% | -30°C ~ 85°C | Adjustable Output, Remote Sense | Chassis Mount | 9.25" L x 2.54" W x 1.38" H (234.8mm x 64.5mm x 34.9mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 | |||
5 In Stock | 1 : $2,729.87000 Bulk | Bulk | Active | Enclosed | 2 | 90 ~ 132 VAC, 180 ~ 264 VAC | 5V | 24V | - | - | - | - | 20 A | 4.17 A | - | - | 200W | ITE (Commercial) | 4.242 kV | 88% | 0°C ~ 85°C | Adjustable Output, Remote Sense | Chassis Mount | 9.25" L x 4.96" W x 1.38" H (234.8mm x 126.0mm x 34.9mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 | |||
5 In Stock | 1 : $2,731.54000 Bulk | Bulk | Active | Enclosed | 2 | 90 ~ 132 VAC, 180 ~ 264 VAC | 5V | 24V | - | - | - | - | 10 A | 4.17 A | - | - | 150W | ITE (Commercial) | 4.242 kV | 88% | 0°C ~ 85°C | Remote Sense | Chassis Mount | 9.25" L x 4.90" W x 1.37" H (234.8mm x 124.5mm x 34.8mm) | CE, cTUVus, cURus, TUV, UL | - | |||
9 In Stock | 1 : $2,739.00000 Bulk | Bulk | Active | Enclosed | 2 | 90 ~ 132 VAC, 180 ~ 264 VAC | 5V | 12V | - | - | - | - | 5.882 A | 5.882 A | - | - | 100W | ITE (Commercial) | 4.242 kV | 88% | 0°C ~ 85°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.25" L x 4.90" W x 1.37" H (234.8mm x 124.5mm x 34.8mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 | |||
2 In Stock | 1 : $2,772.11000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | - | - | - | - | - | 33.333 A | - | - | - | 400W | ITE (Commercial) | 4.242 kV | 88% | 0°C ~ 85°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.25" L x 4.90" W x 1.37" H (234.8mm x 124.5mm x 34.8mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 | |||
3 In Stock | 1 : $3,608.71000 Bulk | Bulk | Active | Enclosed | 3 | 90 ~ 132 VAC, 180 ~ 264 VAC | 5V | 12V | 12V | - | - | - | 30 A | 4.167 A | 4.167 A | - | 250W | ITE (Commercial) | 4.242 kV | 90% | 0°C ~ 85°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.25" L x 7.30" W x 1.37" H (234.8mm x 185.4mm x 34.8mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 | |||
2 In Stock | 1 : $1,553.86000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 16.7 A | - | - | - | 400W | ITE (Commercial) | 4.242 kV | 92% | -20°C ~ 100°C (With Derating) | External Rectification Required, PFC, Universal Input | Chassis Mount | 4.91" L x 1.40" W x 0.37" H (124.8mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus | - | |||
5 In Stock | 1 : $2,774.97000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 5V | - | - | - | - | - | 80 A | - | - | - | 400W | ITE (Commercial) | 4.242 kV | 90% | 0°C ~ 85°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 9.25" L x 4.90" W x 1.37" H (234.8mm x 124.5mm x 34.8mm) | CE | - | |||
2 In Stock | 1 : $2,794.33000 Bulk | Bulk | Active | Enclosed | 2 | 90 ~ 132 VAC, 180 ~ 264 VAC | 95V | 95V | - | - | - | - | 40 A | 40 A | - | - | 400W | ITE (Commercial) | 4.242 kV | 90% | 0°C ~ 85°C | Adjustable Output, Remote Sense | Chassis Mount | 9.25" L x 4.96" W x 1.38" H (234.8mm x 126.0mm x 34.9mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 | |||
4 In Stock | 1 : $2,818.79000 Bulk | Bulk | Active | Enclosed | 2 | 90 ~ 132 VAC, 180 ~ 264 VAC | 72V | 72V | - | - | - | - | 2.77 A | 2.77 A | - | - | 400W | ITE (Commercial) | 4.242 kV | 88% | 0°C ~ 85°C | Adjustable Output, Remote Sense | Chassis Mount | 9.25" L x 4.96" W x 1.37" H (234.8mm x 126.0mm x 34.8mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 | |||
6 In Stock | 1 : $2,838.12000 Bulk | Bulk | Active | Enclosed | 2 | 90 ~ 132 VAC, 180 ~ 264 VAC | 5V | 12V | - | - | - | - | 5.882 A | 5.882 A | - | - | 100W | ITE (Commercial) | 4.242 kV | 90% | -30°C ~ 85°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.25" L x 4.90" W x 1.37" H (234.8mm x 124.5mm x 34.8mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 | |||
2 In Stock | 1 : $3,614.15000 Bulk | Bulk | Active | Enclosed | 2 | 90 ~ 132 VAC, 180 ~ 264 VAC | 48V | 15V | - | - | - | - | 8.33 A | 10 A | - | - | 550W | ITE (Commercial) | 4.242 kV | 90% | 0°C ~ 85°C (With Derating) | Remote Sense | Chassis Mount | 9.25" L x 7.30" W x 1.37" H (234.8mm x 185.4mm x 34.8mm) | CE, cTUVus, cURus | - | |||
2 In Stock | 1 : $3,618.59000 Bulk | Bulk | Active | Enclosed | 3 | 90 ~ 132 VAC, 180 ~ 264 VAC | 7.5V | 15V | 15V | - | - | - | 13.3 A | 5 A | 5 A | - | 250W | ITE (Commercial) | 4.242 kV | 88% | 0°C ~ 85°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 9.25" L x 7.30" W x 1.37" H (234.8mm x 185.4mm x 34.8mm) | CE | - | |||
2 In Stock | 1 : $3,624.08000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 28V | - | - | - | - | - | 21.429 A | - | - | - | 600W | ITE (Commercial) | 4.242 kV | 90% | 0°C ~ 85°C | Adjustable Output, Remote Sense | Chassis Mount | 9.25" L x 7.38" W x 1.38" H (234.8mm x 187.5mm x 34.9mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 | |||
2 In Stock | 1 : $1,824.40000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 48V | - | - | - | - | - | 3.125 A | - | - | - | 150W | ITE (Commercial) | 4.242 kV | 88% | 0°C ~ 85°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.25" L x 4.90" W x 1.37" H (234.8mm x 124.5mm x 34.8mm) | CE, cTUVus, cURus, TUV, UL | 60950-1 |