
VE-PU13-IVY-CC | |
|---|---|
DigiKey Part Number | VE-PU13-IVY-CC-ND |
Manufacturer | |
Manufacturer Product Number | VE-PU13-IVY-CC |
Description | AC/DC CONVERTER 12V 24V 200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Current - Output 2 | 2.083 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 85°C | |
Features | Adjustable Output, Heat Sink, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.25" L x 4.90" W x 1.37" H (234.8mm x 124.5mm x 34.8mm) | |
Approval Agency | CE, cTUVus, cURus, TUV, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,735.27000 | $2,735.27 |
| Unit Price without GST: | $2,735.27000 |
|---|---|
| Unit Price with GST: | $3,008.79700 |

