Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFM4414VB6M48D0TA0

DigiKey Part Number
1102-PFM4414VB6M48D0TA0-ND
Manufacturer
Manufacturer Product Number
PFM4414VB6M48D0TA0
Description
AC/DC CONVERTER 48V 400W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.33 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2.121 kV
Efficiency
92.4%
Operating Temperature
-40°C ~ 100°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.35" L x 1.39" W x 0.38" H (110.5mm x 35.3mm x 9.7mm)
Approval Agency
CE, cTUVus, cURus
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1,643.80000$1,643.80
Manufacturers Standard Package
Unit Price without GST:$1,643.80000
Unit Price with GST:$1,808.18000