Isolated Module DC DC Converter 1 Output 12V 13.4A 9V - 50V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3623T50T13A6M70

DigiKey Part Number
1102-5778-ND
Manufacturer
Manufacturer Product Number
DCM3623T50T13A6M70
Description
DC DC CONVERTER 12V 160W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 13.4A 9V - 50V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3623T50T13A6M70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
13.4A
Power (Watts)
160 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
91.5%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$847.32000$847.32
10$706.45100$7,064.51
Unit Price without GST:$847.32000
Unit Price with GST:$932.05200