


DCM3623T50T13A6T70 | |
|---|---|
DigiKey Part Number | 1102-5771-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623T50T13A6T70 |
Description | DC DC CONVERTER 12V 160W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 13.4A 9V - 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3623T50T13A6T70 Models |
Category | Power (Watts) 160 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 91.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 50V | Size / Dimension 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 13.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $379.46000 | $379.46 |
| 10 | $316.37100 | $3,163.71 |
| Unit Price without GST: | $379.46000 |
|---|---|
| Unit Price with GST: | $417.40600 |







