15V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
USBLC6-2SC6

USBLC6-2SC6

DigiKey Part Number
4518-USBLC6-2SC6TR-ND - Tape & Reel (TR)
4518-USBLC6-2SC6CT-ND - Cut Tape (CT)
4518-USBLC6-2SC6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USBLC6-2SC6
Description
TVS DIODE 5VWM 15VC SOT236
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
Yes
Applications
Ethernet, USB
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,529
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.43700$4.37
25$0.39000$9.75
100$0.33790$33.79
250$0.31292$78.23
500$0.29788$148.94
1,000$0.28548$285.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27019$810.57
6,000$0.26270$1,576.20
9,000$0.25895$2,330.55
15,000$0.25480$3,822.00
21,000$0.25237$5,299.77
30,000$0.25004$7,501.20
Manufacturers Standard Package
Unit Price without GST:$0.62000
Unit Price with GST:$0.68200