
BF-1C-12 | |
|---|---|
DigiKey Part Number | 3008-BF-1C-12-ND |
Manufacturer | |
Manufacturer Product Number | BF-1C-12 |
Description | 200V/0.5A REED RELAY, 1 FORM C, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 8 mA |
Manufacturer Toward Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Through Hole | Must Release Voltage 1 VDC |
Coil Voltage 12VDC | Operate Time 1 ms |
Contact Form SPDT (1 Form C) | Release Time 2 ms |
Contact Rating (Current) 250 mA | Operating Temperature -25°C ~ 85°C |
Switching Voltage 100VDC - Max | Coil Resistance 1.5 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.28000 | $20.28 |
| 10 | $18.07000 | $180.70 |
| 25 | $17.25600 | $431.40 |
| 50 | $16.66360 | $833.18 |
| 135 | $15.84978 | $2,139.72 |
| 270 | $15.30515 | $4,132.39 |
| 540 | $14.77876 | $7,980.53 |
| Unit Price without GST: | $20.28000 |
|---|---|
| Unit Price with GST: | $22.30800 |


