


BF-1C-12 | |
|---|---|
DigiKey Part Number | 1835-1129-ND |
Manufacturer | |
Manufacturer Product Number | BF-1C-12 |
Description | RELAY REED SPDT .25A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Comus International | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1 VDC |
Part Status Active | Operate Time 1 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 12VDC | Operating Temperature -25°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Ruthenium (Ru) |
Contact Rating (Current) 250 mA | Coil Resistance 1.5 kOhms |
Switching Voltage 150VDC - Max | Base Product Number |
Coil Current 8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.63000 | $19.63 |
| 10 | $17.47900 | $174.79 |
| 25 | $16.69160 | $417.29 |
| 50 | $16.11860 | $805.93 |
| 100 | $15.56520 | $1,556.52 |
| 300 | $14.72600 | $4,417.80 |
| 500 | $14.35098 | $7,175.49 |
| 1,000 | $13.85729 | $13,857.29 |
| Unit Price without GST: | $19.63000 |
|---|---|
| Unit Price with GST: | $21.59300 |



