
TPH2R608NH,L1Q | |
|---|---|
DigiKey Part Number | TPH2R608NHL1QTR-ND - Tape & Reel (TR) TPH2R608NHL1QCT-ND - Cut Tape (CT) TPH2R608NHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH2R608NH,L1Q |
Description | MOSFET N-CH 75V 150A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 150A (Tc) 142W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH2R608NH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6000 pF @ 37.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 142W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 10 | $1.95200 | $19.52 |
| 100 | $1.32070 | $132.07 |
| 500 | $1.05042 | $525.21 |
| 1,000 | $0.99418 | $994.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.94220 | $4,711.00 |
| Unit Price without GST: | $3.06000 |
|---|---|
| Unit Price with GST: | $3.36600 |











