P-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount USM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J16FU(TE85L,F)

DigiKey Part Number
264-SSM3J16FU(TE85L,F)TR-ND - Tape & Reel (TR)
264-SSM3J16FU(TE85L,F)CT-ND - Cut Tape (CT)
264-SSM3J16FU(TE85L,F)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J16FU(TE85L,F)
Description
SMALL LOW RON PCH MOSFETS VDSS:-
Customer Reference
Detailed Description
P-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount USM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V
Rds On (Max) @ Id, Vgs
8Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.1V @ 100µA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
11 pF @ 3 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
USM
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.27200$2.72
100$0.16910$16.91
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400