XC8107YC10MR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $0.46932
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 97
Unit Price: $1.21000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $0.46932
Datasheet
Power Switch/Driver 1:1 P-Channel 1A SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC8107YC10MR-G

DigiKey Part Number
XC8107YC10MR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC8107YC10MR-G
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
115mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46932$1,407.96
6,000$0.43696$2,621.76
15,000$0.42077$6,311.55
30,000$0.40459$12,137.70
Manufacturers Standard Package
Unit Price without GST:$0.46932
Unit Price with GST:$0.51625