MFR Recommended

UCC5310MCDWV | |
|---|---|
DigiKey Part Number | UCC5310MCDWV-ND |
Manufacturer | |
Manufacturer Product Number | UCC5310MCDWV |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Customer Reference | |
Detailed Description | 4.3A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Current - Output High, Low | 2.4A, 1.1A | |
Current - Peak Output | 4.3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.2V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, UR, VDE | |
Base Product Number |





