4.3A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5310MCDWVR

DigiKey Part Number
296-UCC5310MCDWVRTR-ND - Tape & Reel (TR)
296-UCC5310MCDWVRCT-ND - Cut Tape (CT)
296-UCC5310MCDWVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC5310MCDWVR
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.3A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC5310MCDWVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
12ns, 10ns
Current - Output High, Low
2.4A, 1.1A
Current - Peak Output
4.3A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13.2V ~ 33V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.18000$3.18
10$2.35100$23.51
25$2.14360$53.59
100$1.91600$191.60
250$1.80748$451.87
500$1.74200$871.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.68814$1,688.14
2,000$1.64380$3,287.60
3,000$1.62160$4,864.80
5,000$1.59700$7,985.00
7,000$1.58261$11,078.27
Manufacturers Standard Package
Unit Price without GST:$3.18000
Unit Price with GST:$3.49800