New Product
Monostable Multivibrator 7 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 7 ns 16-TSSOP
TMUX1574PWR

TPUL2G123PWRQ1

DigiKey Part Number
296-TPUL2G123PWRQ1TR-ND - Tape & Reel (TR)
296-TPUL2G123PWRQ1CT-ND - Cut Tape (CT)
296-TPUL2G123PWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPUL2G123PWRQ1
Description
AUTOMOTIVE, 2-CH MONOSTABLE RC C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 7 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
Yes
Propagation Delay
7 ns
Current - Output High, Low
50mA, 50mA
Voltage - Supply
1.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,380
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.69300$6.93
25$0.62160$15.54
100$0.54320$54.32
250$0.50572$126.43
500$0.48318$241.59
1,000$0.46463$464.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44171$1,325.13
6,000$0.43049$2,582.94
9,000$0.42487$3,823.83
15,000$0.41865$6,279.75
21,000$0.41501$8,715.21
30,000$0.41151$12,345.30
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.06700