


TPUL2G123PWR | |
|---|---|
DigiKey Part Number | 296-TPUL2G123PWRTR-ND - Tape & Reel (TR) 296-TPUL2G123PWRCT-ND - Cut Tape (CT) 296-TPUL2G123PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPUL2G123PWR |
Description | 2-CH MONOSTABLE RC CONFIGURABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 7 ns 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 7 ns | |
Current - Output High, Low | 50mA, 50mA | |
Voltage - Supply | 1.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.59700 | $5.97 |
| 25 | $0.53400 | $13.35 |
| 100 | $0.46500 | $46.50 |
| 250 | $0.43236 | $108.09 |
| 500 | $0.41256 | $206.28 |
| 1,000 | $0.39631 | $396.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37622 | $1,128.66 |
| 6,000 | $0.36639 | $2,198.34 |
| 9,000 | $0.36146 | $3,253.14 |
| 15,000 | $0.35601 | $5,340.15 |
| 21,000 | $0.35282 | $7,409.22 |
| 30,000 | $0.34976 | $10,492.80 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |



