
TPS61241YFFR | |
|---|---|
DigiKey Part Number | 296-24520-2-ND - Tape & Reel (TR) 296-24520-1-ND - Cut Tape (CT) 296-24520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61241YFFR |
Description | IC REG BOOST 5V 600MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 600mA (Switch) 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61241YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.32000 | $13.20 |
| 25 | $1.19520 | $29.88 |
| 100 | $1.05740 | $105.74 |
| 250 | $0.99152 | $247.88 |
| 500 | $0.95188 | $475.94 |
| 1,000 | $0.91925 | $919.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87893 | $2,636.79 |
| 6,000 | $0.85920 | $5,155.20 |
| 9,000 | $0.84931 | $7,643.79 |
| 15,000 | $0.83837 | $12,575.55 |
| Unit Price without GST: | $1.82000 |
|---|---|
| Unit Price with GST: | $2.00200 |





