TPA6101A2ZQYR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11,625
Unit Price: $2.14419
Datasheet
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 15-BGA MICROSTAR JUNIOR (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6101A2ZQYR

DigiKey Part Number
296-TPA6101A2ZQYRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA6101A2ZQYR
Description
IC AMP CLASS AB STER 50MW 15BGA
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 15-BGA MICROSTAR JUNIOR (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TPA6101A2ZQYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
50mW x 2 @ 16Ohm
Voltage - Supply
1.6V ~ 3.6V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
15-BGA MICROSTAR JUNIOR (2.5x2.5)
Package / Case
15-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 150,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

150,000In Stock
Ships from Rochester Electronics, LLC