
TPA6130A2YZHT | |
|---|---|
DigiKey Part Number | 296-TPA6130A2YZHTTR-ND - Tape & Reel (TR) 296-TPA6130A2YZHTCT-ND - Cut Tape (CT) 296-TPA6130A2YZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6130A2YZHT |
Description | IC AMP AB STEREO 290MW 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6130A2YZHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 290mW x 1 @ 16Ohm; 138mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.44780 | $361.95 |
| 500 | $1.39340 | $696.70 |
| Unit Price without GST: | $1.44780 |
|---|---|
| Unit Price with GST: | $1.59258 |


