Parametric Equivalent

TMUX1309ADYYR | |
|---|---|
DigiKey Part Number | 296-TMUX1309ADYYRTR-ND - Tape & Reel (TR) 296-TMUX1309ADYYRCT-ND - Cut Tape (CT) 296-TMUX1309ADYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309ADYYR |
Description | 5V, BIDIRECTIONAL 4:1, 2-CHANNEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T - Open | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 50ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.58000 | $5.80 |
| 25 | $0.52000 | $13.00 |
| 100 | $0.45280 | $45.28 |
| 250 | $0.42084 | $105.21 |
| 500 | $0.40152 | $200.76 |
| 1,000 | $0.38561 | $385.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36597 | $1,097.91 |
| 6,000 | $0.35635 | $2,138.10 |
| 9,000 | $0.35154 | $3,163.86 |
| 15,000 | $0.34621 | $5,193.15 |
| 21,000 | $0.34309 | $7,204.89 |
| 30,000 | $0.34009 | $10,202.70 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |


