Parametric Equivalent

TMUX1309AQDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX1309AQDYYRQ1TR-ND - Tape & Reel (TR) 296-TMUX1309AQDYYRQ1CT-ND - Cut Tape (CT) 296-TMUX1309AQDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309AQDYYRQ1 |
Description | AUTOMOTIVE 5V, BIDIRECTIONAL 4:1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T - Open | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 50ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.64800 | $6.48 |
| 25 | $0.58080 | $14.52 |
| 100 | $0.50670 | $50.67 |
| 250 | $0.47140 | $117.85 |
| 500 | $0.45012 | $225.06 |
| 1,000 | $0.43264 | $432.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41104 | $1,233.12 |
| 6,000 | $0.40047 | $2,402.82 |
| 9,000 | $0.39517 | $3,556.53 |
| 15,000 | $0.38931 | $5,839.65 |
| 21,000 | $0.38588 | $8,103.48 |
| 30,000 | $0.38258 | $11,477.40 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |


