
THS8136PHPR | |
|---|---|
DigiKey Part Number | THS8136PHPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS8136PHPR |
Description | IC VIDEO DAC 10BIT 180M 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video DAC 10 b 180M Parallel 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | THS8136PHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Video DAC | |
Number of Channels | 3 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | 180M | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.75283 | $6,752.83 |
| 2,000 | $6.61468 | $13,229.36 |
| Unit Price without GST: | $6.75283 |
|---|---|
| Unit Price with GST: | $7.42811 |

