
TLV803EA26DBZR | |
|---|---|
DigiKey Part Number | 296-TLV803EA26DBZRTR-ND - Tape & Reel (TR) 296-TLV803EA26DBZRCT-ND - Cut Tape (CT) 296-TLV803EA26DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA26DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.44300 | $4.43 |
| 25 | $0.39480 | $9.87 |
| 100 | $0.34160 | $34.16 |
| 250 | $0.31640 | $79.10 |
| 500 | $0.30124 | $150.62 |
| 1,000 | $0.28873 | $288.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27329 | $819.87 |
| 6,000 | $0.26573 | $1,594.38 |
| 9,000 | $0.26195 | $2,357.55 |
| 15,000 | $0.25776 | $3,866.40 |
| 21,000 | $0.25530 | $5,361.30 |
| 30,000 | $0.25295 | $7,588.50 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |









