
SN74LV161ANSR | |
---|---|
DigiKey Part Number | 296-38805-2-ND - Tape & Reel (TR) 296-38805-1-ND - Cut Tape (CT) 296-38805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV161ANSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV161ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 95 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90129 | $1,802.58 |
4,000 | $0.87875 | $3,515.00 |
6,000 | $0.86747 | $5,204.82 |
10,000 | $0.85496 | $8,549.60 |
14,000 | $0.84765 | $11,867.10 |
Unit Price without GST: | $1.41000 |
---|---|
Unit Price with GST: | $1.55100 |