SN74AUP2G240YFPR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 200,617
Unit Price: $1.11000
Datasheet
SN74AUP2G241YFPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G240YFPR

DigiKey Part Number
296-25871-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUP2G240YFPR
Description
IC BUFFER INVERTING 3.6V 8-DSBGA
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G240YFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,975 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,975In Stock
Ships from Rochester Electronics, LLC