
SN74AUP2G240DQER | |
---|---|
DigiKey Part Number | 296-SN74AUP2G240DQERTR-ND - Tape & Reel (TR) 296-SN74AUP2G240DQERCT-ND - Cut Tape (CT) 296-SN74AUP2G240DQERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G240DQER |
Description | IC BUFFER INVERTING 3.6V 8-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G240DQER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.11000 | $1.11 |
10 | $0.79000 | $7.90 |
25 | $0.71000 | $17.75 |
100 | $0.62140 | $62.14 |
250 | $0.57904 | $144.76 |
500 | $0.55354 | $276.77 |
1,000 | $0.54542 | $545.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49700 | $2,485.00 |
10,000 | $0.48600 | $4,860.00 |
15,000 | $0.48049 | $7,207.35 |
25,000 | $0.47439 | $11,859.75 |
Unit Price without GST: | $1.11000 |
---|---|
Unit Price with GST: | $1.22100 |