
PCM1794AQDBRQ1 | |
|---|---|
DigiKey Part Number | 296-43320-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1794AQDBRQ1 |
Description | IC DAC/AUDIO 24BIT 192K 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1794AQDBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $23.16489 | $46,329.78 |
| Unit Price without GST: | $23.16489 |
|---|---|
| Unit Price with GST: | $25.48138 |

