INA133UA/2K5G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,217
Unit Price: $4.86000
Datasheet
Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA133UA/2K5G4

DigiKey Part Number
INA133UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA133UA/2K5G4
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA133UA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5V/µs
-3db Bandwidth
1.5 MHz
Voltage - Input Offset
150 µV
Current - Supply
950µA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.26559$5,663.98
5,000$2.22076$11,103.80
Manufacturers Standard Package
Unit Price without GST:$2.26559
Unit Price with GST:$2.49215