Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA133UA/2K5

DigiKey Part Number
296-49184-2-ND - Tape & Reel (TR)
296-49184-1-ND - Cut Tape (CT)
296-49184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA133UA/2K5
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA133UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5V/µs
-3db Bandwidth
1.5 MHz
Voltage - Input Offset
150 µV
Current - Supply
950µA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,267
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.86000$4.86
10$3.65100$36.51
25$3.34760$83.69
100$3.01470$301.47
250$2.85596$713.99
500$2.76020$1,380.10
1,000$2.68141$2,681.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.59822$6,495.55
5,000$2.54808$12,740.40
Manufacturers Standard Package
Unit Price without GST:$4.86000
Unit Price with GST:$5.34600