Similar

CY29FCT818CTPC | |
|---|---|
DigiKey Part Number | CY29FCT818CTPC-ND |
Manufacturer | |
Manufacturer Product Number | CY29FCT818CTPC |
Description | IC REG PIPE TRI-STAT 8BIT 24PDIP |
Customer Reference | |
Detailed Description | Shift Register, Pipeline 1 Element 8 Bit 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY29FCT818CTPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Register, Pipeline | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |


