Shift Register, Pipeline 1 Element 8 Bit 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY29FCT818CTSOCT

DigiKey Part Number
296-29772-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY29FCT818CTSOCT
Description
IC REG PIPE TRI-STAT 8BIT 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Register, Pipeline 1 Element 8 Bit 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY29FCT818CTSOCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Register, Pipeline
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 18,000 View Now
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$14.32891$28,657.82
Manufacturers Standard Package
Unit Price without GST:$14.32891
Unit Price with GST:$15.76180

Other Suppliers on DigiKey

18,000In Stock
Ships from Rochester Electronics, LLC