
AMC7891SRHHR | |
|---|---|
DigiKey Part Number | AMC7891SRHHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC7891SRHHR |
Description | IC ANLG MON/CTL 10B 500K 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 10 b 500k SPI 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7891SRHHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 8 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | 500k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $30.48710 | $76,217.75 |
| Unit Price without GST: | $30.48710 |
|---|---|
| Unit Price with GST: | $33.53581 |

