


AMC0386M06DFXR | |
|---|---|
DigiKey Part Number | 296-AMC0386M06DFXRTR-ND - Tape & Reel (TR) 296-AMC0386M06DFXRCT-ND - Cut Tape (CT) 296-AMC0386M06DFXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0386M06DFXR |
Description | AC INPUT ISOLATED MODULATOR WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC 16 b 39K Serial 15-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 39K | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width), 15 Leads | |
Supplier Device Package | 15-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.47000 | $9.47 |
| 10 | $7.25400 | $72.54 |
| 25 | $6.70200 | $167.55 |
| 100 | $6.09520 | $609.52 |
| 250 | $5.80604 | $1,451.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $5.54437 | $4,158.28 |
| 1,500 | $5.41637 | $8,124.55 |
| 2,250 | $5.35223 | $12,042.52 |
| Unit Price without GST: | $9.47000 |
|---|---|
| Unit Price with GST: | $10.41700 |


