2 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01563

DigiKey Part Number
839-30-01563-1-ND
Manufacturer
Manufacturer Product Number
30-01563
Description
CABLE 2COND 24AWG BLACK SHLD 1M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
3.28' (1.00m)
Packaging
Spool
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 20387
Cable Type
Features
Drain Wire, Oil Resistant, UV Resistant
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
41/0.0031"
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Coverage
100%, 65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 24AWG BLACK SHLD
In-Stock: 2249
Unit Price: $6.16000
CABLE 2COND 24AWG BLACK SHLD 5M
In-Stock: 11
Unit Price: $28.64000
CABLE 2COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price: