
30-01563 | |
|---|---|
DigiKey Part Number | 839-30-01563-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01563 |
Description | CABLE 2COND 24AWG BLACK SHLD 5M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 16.40' (5.00m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 20387 |
Cable Type | Features Drain Wire, Oil Resistant, UV Resistant |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 41/0.0031" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Diameter 0.193" (4.90mm) | Shield Coverage 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.64000 | $28.64 |
| 5 | $23.43200 | $117.16 |
| 10 | $18.22500 | $182.25 |
| Unit Price without GST: | $28.64000 |
|---|---|
| Unit Price with GST: | $31.50400 |




