CRG0402F22K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $0.00479
Datasheet

Parametric Equivalent


YAGEO
In Stock: 209,618
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30,851
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 30,000
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 320,659
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 55,407
Unit Price: $0.15000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 44,357
Unit Price: $0.15000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 85,612
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 15,312
Unit Price: $0.21000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 97,978
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,361
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.01731
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00878
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,874
Unit Price: $0.15000
Datasheet
New Product
Image for CRG0402F22K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F22K

DigiKey Part Number
1111-CRG0402F22KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0402F22K
Description
THICK FILM RESISTORS-SMD CRG0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F22K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.00479$143.70
Unit Price without GST:$0.00479
Unit Price with GST:$0.00527